30 PPM Reel Crystals

Results: 6.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 16MHz 25ppm 18pF -20C +70C 1.196In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 25ppm -40C +85C 2.365In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 25 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 3.2 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 20pF -10C +70C 18In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF 25ppm -40C +85C 768In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20ppm 8pF -40C +85C 185In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF 25ppm -20C +70C 790In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 25ppm 10pF -20C +70C 1.172In Stock
Min.: 1
Mult.: 1
: 1.000

16.384 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 20ppm 10pF -40C +85C 1.199In Stock
3.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

16.384 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 20ppm 18pF -40C +85C 1.499In Stock
Min.: 1
Mult.: 1
: 1.000

16.384 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 80O 3.416In Stock
Min.: 1
Mult.: 1
: 3.000

16.384 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 2.660In Stock
Min.: 1
Mult.: 1
: 1.000

16.384 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 18pF -40C +85C 1.371In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 10pF 25ppm -10C +70C 141In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 18pF 30ppm -10C +70C 733In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 18pF ESR 50 -40C +85C 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 25ppm 18pF -40C +85C 55In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 18pF 25ppm -20C +70C 833In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 900In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 18pF 20ppm -40C +85C 25In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 10PF -40C +85C 206In Stock
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 10 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 12pF -20C +70C 1.381In Stock
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 12pF -40C +85C 1.123In Stock
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 18pF -20C +70C 15In Stock
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 18pF 20ppm -40C +85C 597In Stock
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 20ppm 8pF -40C +85C 1.290In Stock
Min.: 1
Mult.: 1
: 1.000

19.2 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel