30 PPM Reel Crystals

Results: 6.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 14.7456 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 6In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 25ppm -40C +85C 12pF 621In Stock
4.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 18pF ESR 80 -40C +85C 1.486In Stock
2.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 25ppm -40C +85C 18pF 1.156In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 18pF 20ppm -40C +85C 2.394In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 20ppm 8pF -10C +70C 1.115In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 20ppm 8pF -40C +85C 997In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 842In Stock
1.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF -40C +85C 433In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF 25ppm -10C +70C 708In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 10pF -20C +70C 1.100In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF 25ppm -40C +85C 1.513In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF -40C +85C 1.980In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 10 pF ECX-1637 +/-20/30 ppm -40 - +105C RoHS 92In Stock
1.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 20 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12 pF 5032 2 pad 20/30 ppm -40 +85 C 50O Max ESR 926In Stock
1.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 16MHz 25ppm 12pF -20C +70C 807In Stock
1.000Expected 12/22/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 12pF 25ppm -20C +70C 702In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 12pF 25ppm -40C +85C 1.401In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 80O 519In Stock
3.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +85C 1.658In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 30ppm -10C +70C 74In Stock
2.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF ESR 50 -40C +85C 3.502In Stock
26.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -40C +85C 1.365In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -20C +70C 860In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 20ppm -40C +85C 2.716In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel