30 PPM Reel Crystals

Results: 6.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 10MHz 25ppm 12pF -40C +85C 1.421In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz, 12 Pf, 3225, TOL +/-20, STAB +/-30 ppm, -40 +85 C, 100O 3.853In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF ESR 80 -40C +85C 1.557In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 25ppm 18pF -40C +85C 1.181In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20ppm 50ppm 18pF 50 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 289In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 10.000 MHZ 18PF SMD,CSM-7X, 25ppm, 50ppm,18pF,50 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1.040In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 8pF 25ppm -20C +70C 1.087In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz, 8 Pf, 3225, TOL +/-20, STAB +/-30 ppm, -40 +85 C, 100O 4.322In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20ppm 8pF -40C +85C 1.223In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz 18pF ESR 80 -40C +85C 1.627In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz 25ppm -40C +85C 18pF 1.607In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 11.0592 MHZ 18PF SMD,CSM-7X, 25ppm, 30ppm,18pF,50 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 38In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF -40C +85C 2.213In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10pF 25ppm -10C +70C 941In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 10pF -20C +70C 1.911In Stock
1.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 10pF -30C +85C 847In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 150 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 12 pF 5032 2 pad 20/30 ppm -40 +85 C 80O Max ESR 2.365In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -20C +70C 1.507In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -20C +70C 119In Stock
1.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +85C 2.483In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 100O 4.428In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +85C 1.558In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 150O 247In Stock
6.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 30ppm -10C +70C 986In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 18pF -40C +85C 1.912In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel