30 PPM Reel Crystals

Results: 6.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 5032 4-SMD 27MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 2.961In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 29.4912MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 786In Stock
Min.: 1
Mult.: 1
: 1.000

29.4912 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 30MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 1.049In Stock
1.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 1.000

30 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 33MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 753In Stock
Min.: 1
Mult.: 1
: 1.000

33 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 48MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 1.257In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals 11.0592MHZ 20PPM 18PF -40C+85C 3.859In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 11.2896MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 80 Ohms 930In Stock
Min.: 1
Mult.: 1
: 1.000

11.2896 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 14.31818MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 60 Ohms 1.766In Stock
Min.: 1
Mult.: 1
: 1.000

14.31818 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 19.6608MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 112In Stock
2.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1.000

19.6608 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals 20.0 MHZ 18PF 30PPM -40+85C 3.016In Stock
9.591On Order
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 22.1184MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 994In Stock
1.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 1.000

22.1184 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 24.576MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 168In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 30MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 2.853In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 32MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 779In Stock
1.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1.000

32 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals 48.0 MHZ 111In Stock
2.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 9.8304MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 100 Ohms 1.963In Stock
Min.: 1
Mult.: 1
: 1.000

9.8304 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 12MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 60 Ohms 735In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape
ABRACON Crystals 593In Stock
Min.: 1
Mult.: 1
: 1.000
25 MHz 18 pF 30 PPM 30 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals 12.0 MHZ 18PF 20PPM -40+85C
5.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 13.56MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 120 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 70 Ohms 2.434In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16.384MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 70 Ohms 827In Stock
Min.: 1
Mult.: 1
: 1.000

16.384 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 1.459In Stock
6.000Expected 8/19/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 20ppm Stab 30ppm -20C - 70C 18pF 50 Ohms 1.332In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape