20 PPM SMD/SMT Crystals

Results: 3.508
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Murata Electronics Crystals 2.0x1.6mm 40.0MHz Crystal Unit +/-10ppm Initial tolerance 1.163In Stock
21.000On Order
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 10 PPM 20 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 40.0MHz Crystal Unit +/-10ppm Initial tolerance 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 20 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
IQD Crystals 25MHz 8pF 20ppm -40C +85C 5.067In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 20 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 25.0MHz 20ppm 2.5 x 2.0mm 4.133In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.65 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 16.0MHz 20ppm 3.2 x 2.5mm 5.709In Stock
6.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 16 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 16.0MHz 20ppm 3.2 x 2.5mm 4.680In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 24.0MHz 20ppm 3.2 x 2.5mm 4.267In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 20.000MHz 16pF 10ppm -20 to +85 7.541In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

20 MHz 16 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +85 11.899In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

25 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 300 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 5.585In Stock
Min.: 1
Mult.: 1
: 3.000
25 MHz 10 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 15.305In Stock
Min.: 1
Mult.: 1
Max.: 620
: 3.000

38.4 MHz 10 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24.0 MHZ +/-20PPM 13.378In Stock
15.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 32 MHZ 26.926In Stock
30.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 32 MHZ TOL 20PPM 18.081In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 6 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-20ppm 3.019In Stock
3.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 1.397In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.301In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-20ppm 2.648In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-20ppm 4.811In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 10pF +/-20ppm 1.712In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-20ppm 2.495In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 10pF +/-20ppm 2.702In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 26MHz 6pF +/-20ppm 2.935In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 26MHz 8pF +/-20ppm 1.417In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-20ppm 2.795In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel