200 uW Crystals

Results: 833
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF
2.968Expected 11/25/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27.12MHz 8pF AECQ200 2.05X1.65X.45mm
3.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-20ppm
2.983Expected 8/26/2026
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Epson Timing Crystals 32 MHz, 10PPM, 10pF Crystal
75.000On Order
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
Epson Timing Crystals 16 MHz, 80Ohms 3.2 x 2.5 mm SMD Crystal Unit
32.860On Order
Min.: 1
Mult.: 1
: 250

16 MHz 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
Epson Timing Crystals 25MHz 50ppm 18pF -20C +70C 2In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM +/-22PPM-40 125C 10PF 2K TR 3In Stock
2.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.000
24 MHz 10 pF 22 PPM 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape
Epson Timing Crystals 24MHz 10ppm 9pF-40C +85C
68.532On Order
Min.: 1
Mult.: 1
: 250

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS
14.965On Order
Min.: 1
Mult.: 1
: 3.000

8 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
Epson Timing Crystals 24MHz 10ppm 18pF -20C +75C
16.700On Order
Min.: 1
Mult.: 1
: 250

24 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals 25MHz 10PPM -40C +85C 10pF
9.815On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
Epson Timing Crystals SMD XTL MHZ +/-20PPM +/-20PPM-40 85C 8.0PF BULK 1In Stock
Min.: 1
Mult.: 1

48 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Bulk
Epson Timing Crystals 12MHz 12pF 50ppm -20C +70C
9.850On Order
Min.: 1
Mult.: 1
: 250

12 MHz 12 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238V Reel, Cut Tape, MouseReel
Epson Timing Crystals 25MHz 50ppm 18pF -20C +70C
13.497On Order
Min.: 1
Mult.: 1
: 250

25 MHz 18 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
Epson Timing Crystals 27.12MHz 18pF 50ppm 2In Stock
Min.: 1
Mult.: 1

27.12 MHz 18 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Bulk
ECS Crystals 28.63636 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS
6.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 3.000

28.63636 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS
3.229Expected 9/15/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 10 pF ECS-33B +/-7/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS
661Expected 11/10/2026
Min.: 1
Mult.: 1
: 1.000

50 MHz 7 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 16 MHz crystal, 12pF 10ppm 50ppm , -40C - 125C ECX-33B2Q
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 24 MHz crystal, 12pF 10ppm 50ppm , -40C - 125C ECX-33B2Q
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 12 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 25 MHz crystal, 10pF 10ppm 50ppm , -40C - 125C ECX-33B2Q
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 25 MHz crystal, 12pF 10ppm 30ppm , -40C - 125C ECX-33B2Q
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 25 MHz crystal, 18pF 20ppm 50ppm , -40C - 125C ECX-33B2Q
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 12 MHz crystal, 10pF 10ppm 15ppm , -40C - 85C ECS-33B2
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 12 MHz crystal, 12pF 20ppm 30ppm , -40C - 85C ECS-33B2
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel