TXC Corporation Crystals

Results: 5.708
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 8.000MHz 30ppm 8pF -40C to 85C
4.993On Order
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 30 PPM - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 25.000MHz 30ppm 12pF -40C to 85C
5.730On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 12pF -40C to 85C
10.010On Order
Min.: 1
Mult.: 1
: 3.000

24 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 25MHz 20ppm 12pF -40C +85C
2.975Expected 9/18/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16MHz 30ppm -20 to 70C 12pF
3.000On Order
Min.: 1
Mult.: 1
: 3.000
16 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Crystals 25.000MHz 12pF 30ppm -40C +85C
2.500On Order
Min.: 1
Mult.: 1
: 3.000

3.2 mm x 2.5 mm SMD/SMT 7V Reel, Cut Tape, MouseReel
TXC Corporation Crystals 27.00MHz 30ppm 20pF -40 to 85C
986Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

27 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 12pF -40C to 85C
1.000On Order
Min.: 1
Mult.: 1
: 1.000

24 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.000MHz 30ppm 12pF -40C to 85C
2.993Expected 1/18/2027
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 48.000MHz 30ppm 12pF -40C to 85C
2.996Expected 10/19/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 18pF
3.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm Reel, Cut Tape
TXC Corporation Crystals 12.288MHz 30ppm 8pF -40C to 85C Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

12.288 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals HC49 SMD MHz Quartz Xtal / Metal, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 18pF Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
Reel
TXC Corporation Crystals 2.5x2.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 12pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals Non-Stocked
Min.: 1
Mult.: 1
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 18pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals Timing XTAL Non-Stocked
Min.: 1
Mult.: 1
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 12pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-20ppm (-40 to 85C), 12pF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
TXC Corporation Crystals Timing XTAL Non-Stocked
Min.: 1
Mult.: 1