2.3 V Oscillators

Types of Oscillators

Change category view
Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +2.5V, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 Reel
Epson Timing TG-5021CE-38N 39.0000M3
Epson Timing TCXO Oscillators 38N 39.0MHz 2.5ppm -40C +85C Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 250

VCTCXO 39 MHz 10 pF 2.3 V 3.6 V SMD/SMT - 30 C + 85 C Reel, Cut Tape, MouseReel