Oscillators

Results: 667
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 277In Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 132In Stock
Min.: 1
Mult.: 1

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.1 - 6.72 GHz 75In Stock
Min.: 1
Mult.: 1

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 39In Stock
Min.: 1
Mult.: 1

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 272In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 208In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.05 GHz to 10.15 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 136In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 270In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 124In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 149In Stock
500Expected 8/25/2026
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO 5In Stock
109Expected 12/10/2026
Min.: 1
Mult.: 1

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V SMD/SMT 4 mm 4 mm Cut Tape
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 2.076In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 710In Stock
Min.: 1
Mult.: 1
Max.: 250
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 1.750In Stock
4.740Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 1.524In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 1.280In Stock
11.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 1.153In Stock
2.000Expected 10/14/2026
Min.: 1
Mult.: 1
Max.: 350

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Tube
Analog Devices Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc 2.691In Stock
Min.: 1
Mult.: 1
: 2.500

Programmable Oscillators Reel, Cut Tape, MouseReel
Analog Devices Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc 451In Stock
Min.: 1
Mult.: 1

Programmable Oscillators Tube
Analog Devices Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc 388In Stock
Min.: 1
Mult.: 1
: 2.500

Programmable Oscillators Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1.259In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 975In Stock
Min.: 1
Mult.: 1
: 2.500

Silicon Oscillators SOT-23-5 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1.273In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 17.225 MHz to 170 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 2.789In Stock
Min.: 1
Mult.: 1
: 2.500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 460In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel