Oscillators

Results: 5.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Renesas Electronics Standard Clock Oscillators 161.132 MHz, LVPECL 2.5V, 20 ppm 83In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 161.132 MHz 20 PPM 15 pF 2.375 V 2.625 V LVPECL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 50 MHz, LVPECL 3.3V, 50 ppm 459In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 120 MHz, LVPECL 3.3V, 25 ppm 2In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 120 MHz 25 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 707.35 MHz, LVPECL 3.3V, 25 ppm 166In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 707.35 MHz 25 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics VCXO Oscillators 27 MHz, LVPECL 3.3V, 50 ppm APR 183In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.3 mm Reel, Cut Tape
Renesas Electronics VCXO Oscillators 245.76 MHz, LVPECL 3.3V, 50 ppm APR 103In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 245.76 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.3 mm Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XLX3 5032 HCMOS XO LOW JITTER 165In Stock
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 27.12 MHz, HCMOS 1.8V, 20 ppm 495In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 27.12 MHz 20 PPM 10 pF 1.71 V 1.89 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 307.2 MHz, LVDS 2.5V, 20 ppm 195In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 307.2 MHz 20 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUM5 5032 HCMOS XO LOW JITTER 172In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 148.5 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUP5 5032 HCMOS XO LOW JITTER 150In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUQ5 5032 HCMOS XO LOW JITTER 109In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 150 MHz 20 PPM 15 pF 1.71 V 1.89 V LVPECL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics XUQ736125.000000I
Renesas Electronics Standard Clock Oscillators XUQ7 5032 HCMOS XO LOW JITTER 420In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators LVPECL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 200MHZ
6.863On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XPL73C322.26562 PROGRAMMABLE XO
952Expected 10/5/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 322.265625 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 32MHz 3.3V 50ppm
3.832On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 24.576MHz 3.3Volt 25ppm -40C +85C
996On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 4.9152MHz 3.3Volt 25ppm -40C +85C
1.305On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4.9152 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 8MHz 3.3Volt 25ppm -40C +85C
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 200MHZ
995Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 200 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 100MHZ
1.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 150MHz 3.3V LVDS 25ppm -40C +85C
1.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 150 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XFL336125.00000 PROGRAMMABLE XO
500On Order
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 25 PPM 3.165 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Cut Tape
Renesas Electronics Standard Clock Oscillators 125 MHz, LVDS 3.3V, 50 ppm
1.999Expected 1/22/2027
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 125 MHz, LVDS 2.5V, 25 ppm
1.725Expected 8/24/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel