25 PPM SMD/SMT Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 56.631
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Standard Clock Oscillators 32MHz 1.6-3.6V 25ppm -40C +85C 351In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.6-3.6V 25ppm -40C +85C 74In Stock
2.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 48 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 1.242In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 24 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 1.923In Stock
3.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 2.175In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 48 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 1.666In Stock
6.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 4.000MHZ CMOS SMD 1.490In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 4 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 7.3728MHZ CMOS SMD 1.603In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 7.3728 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 10.000MHZ CMOS SMD 929In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 10 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 12.000MHZ CMOS SMD 938In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 20.000MHZ CMOS SMD 327In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 20 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 2.134In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 26 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 27.000MHZ CMOS SMD 2.184In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 27 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 32.000MHZ CMOS SMD 195In Stock
6.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 32 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 33.3333MHZ CMOS SMD 975In Stock
3.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 33.3333 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 286In Stock
2.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD ECS-3225MVQ XO 16MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1.522In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 582In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 880In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 48 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 50.000MHZ CMOS SMD ECS-3225MVQ XO 50MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 2.202In Stock
6.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768kHz 1.6-3.6V ESR -40C +85C 1.557In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768kHz 1.6-3.6V ESR -40C +85C 936In Stock
2.000Expected 12/18/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 25 PPM SMD/SMT 7 mm x 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 15ppm 8pF -40C +85C 115In Stock
1.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 48 MHz 25 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.8-3.3V 25ppm -40C +85C 252In Stock
2.000Expected 1/19/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288MHz 1.8-3.3V 25ppm -40C +85C 1.829In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12.288 MHz 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel