25 PPM SMD/SMT Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 56.631
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Standard Clock Oscillators 24MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2.439In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 24 MHz 25 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V 1.636In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V 6.406In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 1.598In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 1.6-3.6V 25ppm -40C +85C 15.056In Stock
24.000Expected 1/19/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 8 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 1.6-3.6 V 25ppm -40C +85C 3.023In Stock
12.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 16 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2.060In Stock
Min.: 1
Mult.: 1
: 3.000

33.333 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.6-3.6V -40C +85C 5.585In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 48 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 1.6-3.6V -40C +85C 6.482In Stock
1.000On Order
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.192 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 2.128In Stock
4.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 1.000

8.192 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000MHz HCMOS Supply Voltage 1.6 3.6 25 ppm -40 +85 C 8.418In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000MHz HCMOS Supply Voltage 1.6 3.6 25 ppm -40 +85 C 2.468In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 8.000MHZ CMOS SMD, ECS-2520MV Crystal XO 8MHz, Enable/Disable, CMOS, 1.7 V 3.6 V, 25ppm,-40 C 85 C, 6mA, Surface Mount 4-SMD, No Lead, 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm),AECQ 4.033In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 8 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 4.010In Stock
6.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz Multi-Volt 1.62 3.6 V +/-25ppm -40 +85C 4-SMD 3.2 x 2.5 mm RoHS 5.061In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 125 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 1.6-3.6V 25ppm -40C +85C 2.609In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 1.6-3.6V 25ppm -40C +85C 5.178In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.6-3.6V 25ppm -40C +85C 20.290In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 1.6-3.6V 25ppm -40C +85C 7.481In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 49.152 MHz 3225 1.6 3.6V 25 ppm -40 +85 C 4.892In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 49.152 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 25.000MHZ CMOS SMD 5.295In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 50.000MHZ CMOS SMD 3.149In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 11.0592MHZ CMOS SMD 3.281In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 11.0592 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 100.000MHZ CMOS SMD ECS-3225MVQ XO Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 20 mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 5.314In Stock
12.000Expected 10/20/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 7.717In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel