FB Series Ferrite Beads

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG321611T160NG
497.504On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD
156.059On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 500 mA 400 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG451611T230NG
217.735On Order
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMGA321616T501N RPLCMT PN 1206 00Ohms 30% AEC-Q200
4.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA160808T180NGR
3.976Expected 8/25/2026
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 18 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE TSL1N15H829MLS0GZT
4.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T560NG
2.000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T471RD
8.000On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 2.5 A 25 % 20 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T331RG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 28 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T471RG Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T221NG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE TSB1N21D3G75LV0EQT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T560NG Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE MSASG168BB5475KTNA01 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 420 mA 25 % 450 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T380NG Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel