FB Series Ferrite Beads

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T600RG 2.801In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 858In Stock
2.000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG 10.500In Stock
14.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG 6.020In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T111RG 587In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE TSB1N15H2G45NS024T 6.207In Stock
18.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 550In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T102RD 3.555In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 35 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T221RD 2.315In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.5 A 25 % 50 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T331RD 4.396In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.25 A 25 % 70 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T470RD 3.913In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 900 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T601RD 1.174In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.25 A 25 % 25 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 49In Stock
12.000Expected 9/30/2026
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD 552In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 127.047In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 380 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T221RG 13.119In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T101RG 3.360In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T331RG 582In Stock
68.000On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T601RG 5.269In Stock
36.000On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T601RG 3.959In Stock
8.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R 25.762In Stock
407.000On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 1.965In Stock
8.000Expected 8/10/2026
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T121NG 405In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T221NG 175In Stock
34.000On Order
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T251NG 2.181In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel