+ 125 C Ferrite Beads

Results: 4.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 3.188In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCC321611T480NG 5.257In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 500MA 14.666In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 470, 1.3 3.777In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6.366In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 240, 800m 16.828In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCC201208T420RG 495In Stock
Min.: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 220 OHM 3.887In Stock
Min.: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 13.914In Stock
Min.: 1
Mult.: 1
: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Audio Noise Suprsion Filter 1kOhms 230mA 12.697In Stock
Min.: 1
Mult.: 1
: 8.000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.75 mm Reel, Cut Tape
TDK Ferrite Beads 80ohm 25% 800mA 39.514In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 18.764In Stock
Min.: 1
Mult.: 1
: 20.000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 75ohms 125mA HiSpd Signal Line 14.200In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 240Ohm 25% 250mA 11.696In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 40 % 710 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 180ohms 150mA HiSpd Signal Line 18.700In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 94In Stock
22.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 500ohm INFOTMT 24.122In Stock
Min.: 1
Mult.: 1
: 15.000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 21.762In Stock
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 9.228In Stock
Min.: 1
Mult.: 1
: 4.000

MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.35 A 105 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5.980In Stock
Min.: 1
Mult.: 1
: 3.000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 150mA, 33, 1.3 31.003In Stock
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 25% 0.80A AEC-Q200 8.733In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 0402 250MHz 600Ohm 100mA AEC-Q200 16.873In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 550 mA 25 % 600 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 13.967In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 370 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 240 OHM 25% 0.2A 35.392In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 570 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel