+ 125 C Ferrite Beads

Results: 4.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 206In Stock
Min.: 1
Mult.: 1
: 2.500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 38In Stock
7.500Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.563In Stock
2.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 6.434In Stock
15.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 2.500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 3700MA Alternate Sizing Guide Below 1.611In Stock
10.000Expected 3/8/2027
Min.: 1
Mult.: 1
: 2.500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 1.984In Stock
2.500Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.149In Stock
15.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.6 kOhms 180 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16.654In Stock
Min.: 1
Mult.: 1
: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 305 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 1000ohm NONAUTO 7.991In Stock
Min.: 1
Mult.: 1
: 10.000

NFZ EMI Filters SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 25 % 1.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.813In Stock
10.000Expected 10/8/2026
Min.: 1
Mult.: 1
: 10.000

NFZ EMI Filters SMD/SMT 1.5 kOhms 400 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 10.746In Stock
Min.: 1
Mult.: 1
: 10.000

NFZ EMI Filters SMD/SMT 2.6 kOhms 350 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 650MA 12.884In Stock
Min.: 1
Mult.: 1
: 10.000

NFZ EMI Filters SMD/SMT 330 Ohms 650 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4600 OHM 900MHZ 0.27A 13.635In Stock
Min.: 1
Mult.: 1
: 10.000

NFZ EMI Filters SMD/SMT 4.6 kOhms 270 mA 25 % 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.780In Stock
Min.: 1
Mult.: 1
: 10.000

NFZ EMI Filters SMD/SMT 770 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 1.182In Stock
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 914In Stock
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.065In Stock
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.025In Stock
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 700 Ohms 800 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.816In Stock
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 33 Ohms 500 mA 30 % 300 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr 11.469In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 250 Ohms 1.25 A 110 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.160ohm 1000mA Noise Suppress Fltr 4.678In Stock
10.000On Order
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 1 A 160 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.200ohm 900mA Noise Suppress Fltr 8.263In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 570 Ohms 900 mA 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 160ohms 150mA Noise Suprsn filter 9.684In Stock
20.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 60 Ohms 125 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 5.360In Stock
Min.: 1
Mult.: 1
: 4.000

MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.1 A 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrite Beads 0603 20ohms 3.2A Noise Suprsn filter 4.867In Stock
Min.: 1
Mult.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 20 Ohms 3.2 A 27 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel