+ 125 C Ferrite Beads

Results: 4.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 135.294In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 80R 25% Tol. UH Current 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11.885In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% .23A 95.083In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 40 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current 7.810In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. High Current 7.810In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. UH Current 3.920In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 30R 25% Tol. High Current 7.387In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 150R 25% Tol. High Current 7.825In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 180R 25% Tol. UH Current 11.382In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 600R 25% Tol. UH Current 6.544In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 1K0 25% Tol. High Current 5.007In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 1K0 25% Tol. UH Current 6.974In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 14.561In Stock
Min.: 1
Mult.: 1
: 15.000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17.687In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.15Ohms 1500mA 140.732In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 79.423In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30.438In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18.855In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @ 100MHz 2.476In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 91.166In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 21.362In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic 13.650In Stock
Min.: 1
Mult.: 1
: 3.000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 91ohms 0.03ohms 3A 24.930In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 91 Ohms 3 A 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD 39.215In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel