+ 125 C Ferrite Beads

Results: 4.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 7.965In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0805 AEC-Q200 7.703In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.6A 0805 AEC-Q200 7.720In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 4A 1008 AECQ-200 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1008 Ferrite Bead SMD/SMT 1008 (2520 metric) 300 Ohms 30 mOhms - 40 C + 125 C 2.5 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 5.818In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 31ohms 6A 1206 AEC-Q200 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 31 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 50ohms 4A 1206 AEC-Q200 5.750In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 50 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 2A 1206 AEC-Q200 5.936In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 6A 1206 AEC-Q200 5.855In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 30 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 390ohms 2A 1206 AEC-Q200 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 390 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 4A 1206 AEC-Q200 5.997In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 60 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.5A 1206 AEC-Q200 5.907In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100 MHz 1.416In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads 288 Ohms - 55 C + 125 C Bulk
KOA Speer Ferrite Beads 1206 30ohm 25% 905In Stock
Min.: 1
Mult.: 1
: 3.000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 3.336In Stock
Min.: 1
Mult.: 1
: 4.000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 1K 25% Low Speed Signal 7.180In Stock
Min.: 1
Mult.: 1
: 10.000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 60ohm 25% 2.882In Stock
Min.: 1
Mult.: 1
: 3.000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 220 OHM 25% .2A 6.730In Stock
Min.: 1
Mult.: 1
CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm
KOA Speer Ferrite Beads 0402 70ohm 25% 4.256In Stock
Min.: 1
Mult.: 1
: 10.000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 120ohm 25% 1.593In Stock
Min.: 1
Mult.: 1
: 4.000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 120ohm 25% Low Speed Signal 13.153In Stock
Min.: 1
Mult.: 1
: 10.000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 30ohm 25% 26.036In Stock
Min.: 1
Mult.: 1
: 4.000

CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 2.885In Stock
Min.: 1
Mult.: 1
: 4.000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 2.423In Stock
Min.: 1
Mult.: 1
: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel