TDK Ferrite Beads

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 80, 300m 19.652In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 4.265In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 700mA, 3000, 50m 9.635In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3 Ohms 700 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 3.0ohms 700mA Signal Line AEC-Q200 10.417In Stock
Cut Tape
0,086 €
0,062 €
0,049 €
0,044 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3 Ohms 700 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 120, 750m 8.549In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 200mA Signal Line AEC-Q200 4.231In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 47 OHM 25% 0.5A 3.176In Stock
12.000On Order
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4.000
MMZ SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 75ohms 300mA Signal Line AEC-Q200 3.194In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 75 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 0.2A 46.913In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 200mA Signal Line AEC-Q200 3.564In Stock
8.000On Order
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 0.5A 14.005In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 524In Stock
4.000Expected 11/16/2026
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm 9.445In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 400 OHM 0.2A 1.262In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 330ohms 400mA Signal Line AEC-Q200 6.621In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 300mA, 470, 700m 6.124In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 300mA Signal Line AEC-Q200 21.535In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 200mA Signal Line AEC-Q200 9.320In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 3.493In Stock
92.000On Order
Cut Tape
0,086 €
0,052 €
0,04 €
0,037 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 36.312In Stock
Cut Tape
0,086 €
0,046 €
0,037 €
0,032 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 1.297In Stock
16.000Expected 12/21/2026
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 15 OHM 25% 1.5A 38.299In Stock
24.000Expected 11/6/2026
Cut Tape
0,086 €
0,046 €
0,036 €
0,032 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
MMZ SMD/SMT 0603 (1608 metric) 15 Ohms 1.5 A 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 14.934In Stock
Cut Tape
0,086 €
0,052 €
0,041 €
0,037 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.5A 1.177In Stock
72.000On Order
Cut Tape
0,086 €
0,046 €
0,036 €
0,032 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 13.306In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel