TDK Ferrite Beads

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 1500 OHM 25% 0.3A 12.480In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4.000
MMZ-E Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line 2.905In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 1.621In Stock
Cut Tape
0,086 €
0,04 €
0,033 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA SMD Signal Line 665In Stock
Cut Tape
0,086 €
0,04 €
0,034 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line 515In Stock
Cut Tape
0,086 €
0,04 €
0,03 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 1.659In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA SMD Signal Line 164In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA HiSpd Signal Line 1.946In Stock
Cut Tape
0,095 €
0,043 €
0,034 €
0,03 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA HiSpd Signal Line 3.875In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA HiSpd Signal Line 1.106In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA HiSpd Signal Line 4.328In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .6Ohm 25% 1608 AEC-Q200 18.450In Stock
36.000Expected 12/7/2026
Cut Tape
0,163 €
0,108 €
0,092 €
0,082 €
Reel
0,045 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.3Ohm 25% 1608 AEC-Q200 4.255In Stock
12.000Expected 11/9/2026
Cut Tape
0,181 €
0,123 €
0,097 €
0,084 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Chip Beads 240Ohms, 25%, 100MHz 7.415In Stock
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 240 Ohms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 50MHz 25%Ohm 25% 1608 AEC-Q200 6.234In Stock
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 25 % 250 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .5Ohm 25% 1608 AEC-Q200 2.240In Stock
20.000On Order
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz .18Ohm 25% 1608 AEC-Q200 4.583In Stock
Cut Tape
0,163 €
0,118 €
0,092 €
0,085 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60MHz .1Ohm 25% 1608 AEC-Q200 5.543In Stock
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 800 mA 25 % 100 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 2.036In Stock
4.000Expected 11/9/2026
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.15Ohm 25% 1608 AEC-Q200 9.894In Stock
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.35Ohm 25% 1608 AEC-Q200 1.781In Stock
4.000Expected 11/30/2026
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200 7.978In Stock
Cut Tape
0,181 €
0,123 €
0,097 €
0,084 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.2Ohm 25% 1608 AEC-Q200 5.667In Stock
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 15kMHz 0.6Ohm 25% 1608 AEC-Q200 117In Stock
Cut Tape
0,155 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300MHz 0.3Ohm 25% 1608 AEC-Q200 2.232In Stock
8.000Expected 11/16/2026
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel