0805 (2012 metric) Ferrite Beads

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD2012K1U601TB
Walsin Ferrite Beads Chip Bead 2012K1(0805) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U102TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 1000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U121TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U202TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 2000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U221TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 220 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U300TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 30 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U301TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 300 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U400TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 40 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U600TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U601TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U800TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU221TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU310TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 31 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 15 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU331TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 330 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 90 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU600TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 26 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU601TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 90 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012K2U102TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 1000 OHM 25% Non-Stocked
Min.: 76.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 450 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Walsin WQBD2012K2U121TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 200 mA 25 % 150 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012K2U151TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 150 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 200 mA 25 % 150 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012K2U221TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 200 mA 25 % 200 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012K2U601TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 300 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 5O 6.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 7O 6.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 7 Ohms 6 A 0 Ohms to 11 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 180O 2.5A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 19O 6.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 19 Ohms 6 A 12 Ohms to 25 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel