0805 (2012 metric) Ferrite Beads

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Ferrite Beads Bead 100 Ohms at 100MHz 2.000 A 80.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms at 100MHz 3.000 A 20.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 2.000 A 100.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms at 100MHz 2.000 A 150.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms at 100MHz 2.000 A 170.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 170 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 1.500 A 200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1.5 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 3.000 A 30.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 1.200 A 250.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.2 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 17ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 17 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000ohm 0.25A 600mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 2 kOhms 250 mA 25 % 600 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220ohm 0.75A 300mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 220 Ohms 750 mA 25 % 300 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 26ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 26 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.7A 300mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 25 % 300 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 40ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470ohm 0.7A 350mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 350 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60ohm 0.9A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600ohm 0.5A 400mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM21P300S Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012H1U152TB
Walsin Ferrite Beads Chip Bead 2012H1(0805) 1500 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 350 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012H1U202TB
Walsin Ferrite Beads Chip Bead 2012H1(0805) 2000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 250 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012HCU102TH
Walsin Ferrite Beads Chip Bead 2012HC(0805) 1000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 2 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012HCU121TB
Walsin Ferrite Beads Chip Bead 2012HC(0805) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel