0805 (2012 metric) Ferrite Beads

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 330 OHM
11.626Expected 3/8/2027
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1 A 25 % 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below
31.457Expected 10/22/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM Alternate Sizing Guide Below
14.850On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 25%
20.000On Order
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms at 100MHz 2.200 A 50.00 mOhm
44.028On Order
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms at 100MHz 1.000 A 100.00 mOhm
20.640Expected 9/4/2026
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012HCU221TH
Walsin Ferrite Beads Chip Bead 2012HC(0805) 220 OHM +/-25%
48.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT
4.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 4.000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1A SMT
7.715Expected 9/7/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 6A
31.278Expected 11/11/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 100MHZ 3.0A
11.916On Order
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1500O 500mA SMT
11.978Expected 11/9/2026
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-25% a. 100Mhz
20Expected 11/17/2026
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 30 OHM +/-25% a. 100Mhz
7Expected 9/29/2026
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 100ohm 25% 4.000Stock Available
Min.: 1
Mult.: 1
: 4.000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads CORRECT MFG PN BLM21 BD222SN1L Alternate Sizing Guide Below Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 10.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.25 kOhms 250 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 36R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 3 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 60R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 70R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 80R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 100R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 150R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel