0805 (2012 metric) Ferrite Beads

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KOA Speer Ferrite Beads 0805 1K 25% 12.712In Stock
Min.: 1
Mult.: 1
: 4.000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 30ohm 25% 2.308In Stock
Min.: 1
Mult.: 1
: 4.000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 60ohm 25% 498In Stock
Min.: 1
Mult.: 1
: 4.000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 600ohm 25% 3.572In Stock
44.000On Order
Min.: 1
Mult.: 1
: 4.000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 3.072In Stock
Min.: 1
Mult.: 1
: 4.000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 16In Stock
116.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-5% a. 100Mhz 3In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 5 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 220 OHM +/-25% a. 100Mhz 6In Stock
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-25% a. 100Mhz 10In Stock
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 11ohms 25% 34In Stock
20.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2700Ohm 200mA AEC-Q200 34In Stock
32.000On Order
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD Tmax=1.05mm DCR=0.14ohm Max. 125degC 9In Stock
48.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T420RG
500.998On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 30Ohm 3000mA AECQ200
39.154On Order
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KOA Speer CZB2AFTTD800P
KOA Speer Ferrite Beads 0805 80ohm 25% 716In Stock
Min.: 1
Mult.: 1
: 4.000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1000 OHM 0805 300mA
199.959On Order
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 300 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 7 ohms 25% HIGH CURRENT
116.000On Order
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
119.222Expected 12/28/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 600 mA 25 % 280 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
27.770Expected 12/17/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below
43.616On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2700 OHM 25% Alternate Sizing Guide Below
119.109On Order
Min.: 1
Mult.: 1
: 3.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 2A Alternate Sizing Guide Below
75.508On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 69In Stock
260.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below
24.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below
16.000Expected 2/8/2027
Min.: 1
Mult.: 1
: 4.000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel