+ 85 C Reel Ferrite Beads

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 5 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,095 €
0,043 €
0,038 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,095 €
0,043 €
0,038 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 11 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,095 €
0,043 €
0,038 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 7 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1200O 800mA SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,12 €
0,055 €
0,047 €
0,039 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 500 mA 25 % 450 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,095 €
0,043 €
0,038 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 200 OHM 2.0A Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,095 €
0,043 €
0,038 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 2K OHM 300MA Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,095 €
0,052 €
0,04 €
0,036 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 300 mA 25 % 500 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 36 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,095 €
0,043 €
0,038 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 3 A 25 % 60 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500O 1.5A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,112 €
0,051 €
0,044 €
0,036 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 1.5 A 25 % 250 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM 2.5A Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,086 €
0,034 €
0,03 €
0,026 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 5O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 5 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 11O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 11 Ohms 4 A 7 Ohms to 15 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 150O 2.5A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 220O 2.5A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 26O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 28O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 28 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 30O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500O 2.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,129 €
0,087 €
0,075 €
0,06 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 80O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel