Ferrite Beads

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay / Dale Ferrite Beads 60uh 25%
14.628Expected 11/26/2026
Cut Tape
0,421 €
0,292 €
0,254 €
0,226 €
Reel
0,135 €
Min.: 1
Mult.: 1
: 3.000
ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25%
413.288On Order
Cut Tape
0,086 €
0,057 €
0,045 €
0,04 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
439.126On Order
Cut Tape
0,129 €
0,077 €
0,065 €
0,052 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 26ohms 25%
27.070Expected 11/17/2026
Cut Tape
0,129 €
0,09 €
0,083 €
0,075 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 3.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25%
20.261On Order
Cut Tape
0,163 €
0,11 €
0,086 €
0,078 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 3.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25%
19.969Expected 11/26/2026
Cut Tape
0,095 €
0,058 €
0,047 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 1.5A 0402 AEC-Q200
39.990Expected 2/12/2027
Cut Tape
0,086 €
0,016 €
0,013 €
0,012 €
Reel
0,005 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 60 Ohms 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.2A 0603 AEC-Q200
20.000Expected 12/2/2026
Cut Tape
0,086 €
0,025 €
0,02 €
0,018 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 1 kOhms 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 330ohms 1.5A 0603 AEC-Q200
19.900Expected 2/5/2027
Cut Tape
0,103 €
0,046 €
0,04 €
0,032 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 330 Ohms 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 3A 0805 AEC-Q200
19.000Expected 12/2/2026
Cut Tape
0,146 €
0,065 €
0,057 €
0,046 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 470ohms 0.8A 0805 AEC-Q200
20.000Expected 12/2/2026
Cut Tape
0,103 €
0,046 €
0,04 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 470 Ohms 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 80ohms 4A 0805 AEC-Q200
20.000Expected 12/2/2026
Cut Tape
0,146 €
0,065 €
0,057 €
0,046 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 80 Ohms 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,129 €
0,087 €
0,075 €
0,06 €
Reel
0,033 €
Min.: 1
Mult.: 1
: 3.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 1.2uh 25% Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,044 €
Min.: 15.000
Mult.: 3.000
: 3.000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Vishay / Dale Ferrite Beads 80uh 25% Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,155 €
0,109 €
0,094 €
0,076 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 3.000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90uh 25% Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,155 €
0,109 €
0,094 €
0,076 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 3.000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25%
Non-Stocked Lead-Time 40 Weeks
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600uh 25% Non-Stocked Lead-Time 40 Weeks
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 8.000
ILBB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
Non-Stocked Lead-Time 40 Weeks
Cut Tape
0,076 €
Min.: 200.000
Mult.: 2.000
: 2.000
ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel
Vishay / Dale Ferrite Beads 80ohms 25%
Non-Stocked Lead-Time 40 Weeks
Cut Tape
0,181 €
0,121 €
0,105 €
0,084 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 3.000
ILBB-1806 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 600ohms 25% SIGNAL Non-Stocked
Cut Tape
0,033 €
Min.: 100.000
Mult.: 10.000
: 10.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Vishay Ferrite Beads 1K ohms 0.1A 0402 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,146 €
0,019 €
0,015 €
0,013 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.1A 0402 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,146 €
0,019 €
0,015 €
0,013 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.2A 0402 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,146 €
0,019 €
0,015 €
0,013 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.2A 0402 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,146 €
0,019 €
0,015 €
0,013 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel