Ferrite Beads

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay / Dale Ferrite Beads 2.2Kohms 25%
5.910In Stock
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 80 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25%
12.990In Stock
Cut Tape
0,086 €
0,057 €
0,045 €
0,04 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 32ohms 25%
13.402In Stock
Cut Tape
0,086 €
0,057 €
0,045 €
0,04 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 32 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25%
12.105In Stock
Cut Tape
0,086 €
0,052 €
0,044 €
0,037 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 80ohms 25%
23.447In Stock
Cut Tape
0,086 €
0,057 €
0,045 €
0,04 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 7.904In Stock
136.000Expected 11/5/2026
Cut Tape
0,112 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 9.905In Stock
Cut Tape
0,086 €
0,052 €
0,045 €
0,04 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25% 951In Stock
108.000On Order
Cut Tape
0,12 €
0,074 €
0,065 €
0,052 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 17.863In Stock
44.000On Order
Cut Tape
0,095 €
0,065 €
0,055 €
0,049 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25% 36.213In Stock
96.000Expected 3/12/2027
Cut Tape
0,095 €
0,07 €
0,055 €
0,049 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 5 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 2.128In Stock
345.000Expected 8/20/2027
Cut Tape
0,206 €
0,168 €
0,141 €
0,115 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25% 6.178In Stock
9.000Expected 11/12/2026
Cut Tape
0,206 €
0,161 €
0,125 €
0,112 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25% 172In Stock
45.000On Order
Cut Tape
0,189 €
0,132 €
0,11 €
0,092 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 18.113In Stock
123.000Expected 1/29/2027
Cut Tape
0,189 €
0,144 €
0,112 €
0,094 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25% 8.664In Stock
Cut Tape
0,181 €
0,129 €
0,101 €
0,09 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 75 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 4.671In Stock
Cut Tape
0,344 €
0,237 €
0,197 €
0,178 €
Reel
0,112 €
Min.: 1
Mult.: 1
: 2.000
Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.1A 0402 AEC-Q200 15.960In Stock
40.000Expected 11/16/2026
Cut Tape
0,086 €
0,014 €
0,011 €
0,01 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 2A 0402 AEC-Q200 18.604In Stock
40.000Expected 1/4/2027
Cut Tape
0,086 €
0,022 €
0,017 €
0,015 €
Reel
0,006 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.7A 0402 AEC-Q200 8.000In Stock
40.000Expected 2/8/2027
Cut Tape
0,086 €
0,015 €
0,013 €
0,011 €
Reel
0,005 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 1.3A 0402 AEC-Q200 19.940In Stock
40.000Expected 11/16/2026
Cut Tape
0,086 €
0,016 €
0,013 €
0,012 €
Reel
0,005 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.4A 0402 AEC-Q200 19.300In Stock
40.000Expected 1/29/2027
Cut Tape
0,086 €
0,014 €
0,011 €
0,01 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.8K ohms 0.05A 0402 AEC-Q200 20.000In Stock
Cut Tape
0,086 €
0,015 €
0,012 €
0,011 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.8 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0402 AEC-Q200 20.000In Stock
Cut Tape
0,086 €
0,015 €
0,013 €
0,011 €
Reel
0,005 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.8A 0402 AEC-Q200 20.000In Stock
Cut Tape
0,086 €
0,016 €
0,014 €
0,012 €
Reel
0,005 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.9A 0402 AEC-Q200 19.968In Stock
40.000Expected 3/5/2027
Cut Tape
0,086 €
0,017 €
0,014 €
0,012 €
Reel
0,005 €
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 160 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel