C Case Tantalum Capacitors - Solid SMD

Results: 6.208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 10% C 212Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 35V 10% C 483Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 10 uF 35 VDC 10 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 343Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 100 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 10V 10% C 505Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 100 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 10V 10% C 203Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 100 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 225Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 33 uF 20 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 445Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 33 uF 20 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 35V 10% C 384Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 4.7 uF 35 VDC 10 % 600 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 1.004Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 47 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 274Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 47 uF 16 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 469Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 6.8 uF 35 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TAJC476M016TNJV
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 5.500Factory Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAJ AUTO 47 uF 16 VDC 20 % 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% C case Conformal 500Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 22 uF 20 VDC 10 % 150 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 68uF 2312 10% ESR=1.5ohms 500Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 4 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 16V 10% C 500Stock Available
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TBJ 47 uF 16 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 10% L ESR 1.500Stock Available
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 47 uF 16 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 20% L ESR 2.000Stock Available
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 47 uF 16 VDC 20 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 20volts 10% C case Molded 500Stock Available
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel 293D 4.7 uF 20 VDC 10 % 2.3 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 10% ESR=4.8Ohms 6.000Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000
No
Reel T491 1 uF 50 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 10% ESR=1.8Ohms 30.000Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000
No
Reel T491 10 uF 16 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms 500Stock Available
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.8UF 25V 10% ESR 500 6032-28 500Stock Available
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 6.8 uF 25 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volts 20% C case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 220 uF 10 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 20% C case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 15 uF 35 VDC 20 % 600 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=700 mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 4.7 uF 35 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT