C Case Tantalum Capacitors - Solid SMD

Results: 6.208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=2ohms 61In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 4.7 uF 35 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.6ohms 2.952In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 47 uF 6.3 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=1.2ohms 2.529In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2412 10 % ESR=1.2 Ohms AECQ200 71In Stock
2.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 Auto 47 uF 16 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=1.2ohms 2.392In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=1ohms 4.163In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 47 uF 16 VDC 10 % 45 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 47uF 2312 20% ESR=1.6ohms 2.086In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 6.3 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2312 20% ESR=900mOhms 570In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 20 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 0.68uF 2312 10% ESR=8ohms 5In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 680 nF 50 VDC 10 % 8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 2312 10% ESR=1.9ohms 25In Stock
11.000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 20 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 10% ESR=1.9ohms 138In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 16 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 20% ESR=1.9ohms 1.428In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 16 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 2312 20% ESR=1.9 Ohms 187In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 20 VDC 20 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 20% ESR=1.9ohms 2.967In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 25 VDC 20 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 20% ESR=1.8ohms 4.273In Stock
6.000Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 35 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=1.2ohms 3.697In Stock
10.500Expected 1/25/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 68 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=600mOhms 1.382In Stock
1.000Expected 1/25/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600 mOhms 124In Stock
21.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 10% ESR=0.6Ohms 2.329In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=500mOhms 1.078In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T494 10 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 20% ESR=600mOhms 274In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16volts 10uF 20% 2.924In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape T494 10 uF 16 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 20% ESR=1.2 Ohms 75In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 35 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 V 100 uF 10% 6032 ESR= 300 mOhms 499In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape T494 100 uF 6.3 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=400mOhms 261In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 15 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT