C Case Tantalum Capacitors - Solid SMD

Results: 6.208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 2312 10% ESR=2.5ohms 1.659In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 3.3 uF 25 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 10% ESR=2Ohms 393In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 3.3 uF 35 VDC 10 % 45 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 3.3uF 2312 10% ESR=2ohms 377In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 3.3 uF 50 VDC 10 % 50 mOhms 2412 6032 C Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 20% ESR=2.5ohms 2.402In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 3.3 uF 35 VDC 20 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 2312 10% ESR=1.8ohms 1.069In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 6.3 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 2312 10% ESR=1.6ohms 5.557In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 33 uF 10 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=1.2ohms 6.335In Stock
4.000Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 33 uF 16 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 33uF 2312 10% ESR=1.2 Ohms 1.269In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 20 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 2312 20% ESR=1.8ohms 2.076In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 6.3 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 2312 20% ESR=1.6Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 10 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 20% ESR=1.2ohms 195In Stock
1.000Expected 2/23/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 16 VDC 20 % 45 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 33uF 2312 20% ESR=1.2ohms 2.701In Stock
1.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 33 uF 20 VDC 20 % 45 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=900mOhms 50In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 330 uF 4 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 330uF 10% ESR=1.2Ohms 669In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 330 uF 6.3 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 2312 20% ESR=900mOhms 6In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 330 uF 4 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 0.47uF 2312 20% ESR=7.2ohms 220In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 470 nF 50 VDC 20 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 2312 10% ESR=2.4ohms 2.251In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 16 VDC 10 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 2312 10% ESR=2.4ohms 708In Stock
1.000Expected 3/12/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 20 VDC 10 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.4Ohms 4.439In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 10 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 2312 10% ESR=2.4ohms 797In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 4.7 uF 20 VDC 10 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 2312 20% ESR=2.4ohms 38In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 16 VDC 20 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 2312 20% ESR=2.4ohms 148In Stock
3.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 20 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 20% ESR=2.4ohms 236In Stock
19.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 20 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 20% ESR=2.3Ohms 3.032In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 20 % 50 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=2.2ohms 13In Stock
1.500Expected 9/1/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 35 VDC 20 % 2.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT