6032 Tantalum Capacitors - Solid SMD

Results: 5.779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAJ Standard 10 uF 35 VDC 20 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 ESR= 900mOhms 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 100 uF 6.3 VDC 10 % 900 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAJ Standard 100 uF 10 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TAJ AUTO 100 uF 10 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 20% Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TAJ Standard 100 uF 10 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 20% Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TAJ Standard 100 uF 10 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 100 uF 10 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 20% Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TAJ AUTO 100 uF 10 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 2312 ESR=1 Ohms 20% Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TAJ Standard 100 uF 16 VDC 20 % 1 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1.5uF 10% 2312 E SR = 4.5 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 1.5 uF 50 VDC 10 % 4.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1.5uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 1.5 uF 35 VDC 20 % 4.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50v 1.5uF 20%Tol Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 1.5 uF 50 VDC 20 % 4.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 15uF 10% Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TAJ Standard 15 uF 16 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 15uF 10% 2312 ES R = 1.8 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 15 uF 16 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 15uF 10% 2312 ES R = 1.7 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 15 uF 20 VDC 10 % 1.7 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 10% 2312 ES R = 1.6 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 15 uF 25 VDC 10 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAJ Standard 15 uF 35 VDC 10 % 1.4 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 20% 2312 CA SE C Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 15 uF 10 VDC 20 % 2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 150uF 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 150 uF 4 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 150uF 10% 2312 ES R = 1.3 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 150 uF 6.3 VDC 10 % 1.3 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 10% Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TAJ Standard 150 uF 10 VDC 10 % 900 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 150uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 150 uF 4 VDC 20 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 150 uF 6.3 VDC 20 % 1.3 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 2312 E SR = 3.5 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 2.2 uF 35 VDC 10 % 3.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 2.2uF 10% 2312 E SR = 2.5 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 50 VDC 10 % 2.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT