6032 Tantalum Capacitors - Solid SMD

Results: 5.779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 20% ESR=530mOhms
500Expected 11/24/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 4.7 uF 25 VDC 20 % 530 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=500mOhms
393Expected 11/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 4.7 uF 35 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=600mohm
492Expected 9/8/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 10 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=2Ohms
495On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 22 uF 10 VDC 20 % 2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2412 10 % ESR=1.4Ohms AECQ200
498Expected 11/4/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 15 uF 10 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10%
480Expected 9/3/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 50 VDC 10 % 1.4 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.6Ohms
1.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 47 uF 6.3 VDC 10 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% ESR = 6 00mOhm
480Expected 9/3/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TRJ 10 uF 25 VDC 10 % 600 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 5% 16V
500Expected 12/7/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel 293D 10 uF 16 VDC 5 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volt 10% C Case Molded
500Expected 1/4/2027
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel 593D 4.7 uF 25 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=900mOhms
175Expected 8/18/2027
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 330 uF 4 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=300mOhms
143Expected 10/22/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 47 uF 10 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 386Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 10 uF 20 VDC 10 % 1.9 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 265Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 100 uF 10 VDC 20 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 16V 10% C 343Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 22 uF 16 VDC 10 % 375 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 380Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 16 VDC 20 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 868Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 47 uF 16 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 1.458Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 47 uF 16 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 336Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 47 uF 16 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 10V 10% C 238Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 68 uF 10 VDC 10 % 80 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR = 375mOhm 13.500Factory Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 22 uF 16 VDC 10 % 375 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 20% ESR = 3 50mOhm 3.500Factory Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 47 uF 16 VDC 20 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 6.8uF 10% 3.500Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 25 VDC 10 % 2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 20V 10% C 210Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 10 uF 20 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 1.309Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT