6032 Tantalum Capacitors - Solid SMD

Results: 5.779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 20% ESR=1.6 Ohms 470In Stock
44.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 20 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms 544In Stock
3.000Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 20% ESR=1.6ohms 3.624In Stock
9.000Expected 3/22/2027
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 10% ESR=1.2 Ohms 2.399In Stock
5.000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2412 10 % ESR=83mOhms AECQ200 1.237In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 100 uF 10 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2412 10% ESR=1Ohms AECQ200 1.528In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 Auto 100 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100.uF 2312 20% ESR=900mOhms 2.155In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=1.2 Ohms 1.130In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1.5uF 2312 10% ESR=4.5ohms 1.441In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 1.5 uF 35 VDC 10 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1.5uF 2312 20% ESR=4.5ohms 1.037In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 1.5 uF 35 VDC 20 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms 1.820In Stock
2.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=1.7ohms 768In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 15 uF 20 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 15uF 2312 10% ESR=1.5ohms 92In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 15 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.6ohms 1.762In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 10 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2312 20% ESR=1.8ohms 1.123In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 20% ESR=1.8 Ohms 921In Stock
1.000Expected 3/4/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 15UF 2312 20% ESR=1.5 Ohms 535In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 15 uF 25 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 150uF 2312 10% ESR=1.2ohms 748In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 150 uF 4 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2312 10% ESR=1.2ohms 419In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 150 uF 6.3 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2312 10% ESR=900mOhms 55In Stock
13.500Expected 10/14/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 150 uF 10 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2312 20% ESR=1.2ohms 418In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 150 uF 6.3 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2312 20% ESR=900mOhms 458In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 150 uF 10 VDC 20 % 67 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 2.2uF 2312 10% ESR=3.5ohms 914In Stock
1.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 2.2 uF 25 VDC 10 % 3.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 10% ESR=3.2Ohms 3.042In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 2.2 uF 35 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 2.2uF 2312 10% ESR=3ohms 1.024In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 2.2 uF 50 VDC 10 % 3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT