6032 Tantalum Capacitors - Solid SMD

Results: 5.779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 20% C cs ESR 0.35 Molded 280In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 47 uF 16 VDC 20 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10volts 10% C case ESR 0.225 Mld 16In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 68 uF 10 VDC 10 % 225 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD T492 CWR11, Tantalum, MnO2 Tantalum, Military/High Reliability, 10 uF, 10%, 15 VDC, SMD, MnO2, Molded, Military Equivalent, C (0.01%/1000 Hrs), 2.5 Ohms, 6032, Height Max = 2.8mm 29In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500
Reel, Cut Tape T492 CWR11 10 uF 15 VDC 10 % 2.5 Ohms 2312 6032 - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% 522In Stock
1.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T489 Auto 10 uF 35 VDC 10 % 600 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 10% ESR=500mOhms 499In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 100 uF 10 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=1000mOhms 1.521In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 100 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=500mOhms 658In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 100 uF 10 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% 629In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 Auto 47 uF 16 VDC 10 % 540 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 2312 10% ESR=5.5Ohms 2.862In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 10 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 2412 10 % ESR=25mOhms AECQ200 1.043In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 Auto 1 uF 50 VDC 10 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 20% ESR=4.8Ohms 1.280In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8Ohms 4.885In Stock
6.000Expected 1/25/2027
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=1.8ohms 1.151In Stock
30.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms 1.869In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=1.6Ohms 3.431In Stock
3.000Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 10 % ESR=83mOhms AECQ200 3.114In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=1.6ohms 1.818In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200 1.885In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2412 10 % ESR=1.6Ohms AECQ200 1.030In Stock
5.470On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 20% ESR=1.8ohms 3.984In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 20% ESR=1.8Ohms 1.826In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=1.8Ohms 3.667In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20 % ESR=83mOhms AECQ200 525In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 20% ESR=1.6Ohms 1.361In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 20 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms 2.001In Stock
14.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT