3528 Tantalum Capacitors - Solid SMD

Results: 6.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 1210 ESR 2000mOhm
4.000Expected 11/19/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 1 uF 35 VDC 10 % 2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 1210 E SR= 750 mOhm
2.000Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 2.2 uF 35 VDC 10 % 750 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 220uF 10% Tol. 200 ESR
1.958Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 220 uF 2.5 VDC 10 % 200 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 3.3uF 10% Tol. 1 300 ESR
1.967Expected 10/8/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 3.3 uF 20 VDC 10 % 1.3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 1210 ES R=.5Ohm AEC-Q200
3.990Expected 10/28/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 33 uF 10 VDC 10 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 1210 ES R=.25Ohm AEC-Q200
3.990On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS Auto 33 uF 10 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.2 mm (0.087 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 20% 1411 3. 5x2.8x1.8mm
1.992On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F95 47 uF 10 VDC 20 % 400 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 20% 1411 3. 5x2.8x1.8mm
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 20 % 500 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D107X0010B2Te3
1.979Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape 293D 100 uF 10 VDC 20 % 2.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 20% B case Molded
1.395Expected 8/16/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 2.2 uF 25 VDC 20 % 3.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volts 10% B case Molded
3.850Expected 3/18/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 33 uF 10 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% B case Molded
5.958Expected 9/2/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 16 VDC 20 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% B case Molded
7.590Expected 7/19/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 10 VDC 10 % 3.4 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D686X9010B2Te3
1.960Expected 4/23/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape 293D 68 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10% 16V ESR2.1 B case Molded
1.988Expected 3/18/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TH3 4.7 uF 16 VDC 10 % 2.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16V 10% B case 10V@125C Hi-Rel
1.370Expected 3/8/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMx 22 uF 16 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4V 20% B case
2.000Expected 1/14/2028
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 220 uF 4 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10V 20% B case
3.253On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 100 uF 10 VDC 20 % 1.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35V 20% B case
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 3.3 uF 35 VDC 20 % 3.9 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K010BC0700AS
1.750Expected 3/15/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TP3 22 uF 10 VDC 10 % 700 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3475K016BC2900AS
1.900Expected 1/4/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TP3 4.7 uF 16 VDC 10 % 2.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3476K010BC0600AS
2.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TP3 47 uF 10 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20volts 20% B case ESR 1 Molded
1.670Expected 12/3/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 15 uF 20 VDC 20 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% B cs ESR 2.5 Molded
1.973Expected 12/21/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 2.2 uF 35 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 20% ESR=5ohms
8.818Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 1 uF 35 VDC 20 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT