3528 Tantalum Capacitors - Solid SMD

Results: 6.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 20volts 10% B case Molded 7.325In Stock
6.000Expected 8/9/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 2.2 uF 20 VDC 10 % 3.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% B case Molded 477In Stock
12.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 2.2 uF 35 VDC 10 % 3.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22UF 6.3V 20% 3528-21 1.538In Stock
Min.: 1
Mult.: 1

Reel 293 22 uF 6.3 VDC 20 % 2 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% B case Molded 1.591In Stock
2.000Expected 6/28/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 22 uF 10 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 10% B case Molded 2.059In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 22 uF 6.3 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.33uF 50volts 10% B case Molded 1.068In Stock
2.000Expected 3/18/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 330 nF 50 VDC 10 % 10 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 16volts 20% B case Molded 2.746In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 3.3 uF 16 VDC 20 % 3.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 16volts 10% B case Molded 3.060In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 3.3 uF 16 VDC 10 % 3.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 20volts 10% B case Molded 4.091In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 3.3 uF 20 VDC 10 % 3 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 25volts 10% B case Molded 2.268In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 3.3 uF 25 VDC 10 % 3.1 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 336uF 16volts 20% 2.657In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 33 uF 16 VDC 20 % 1.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 6.3volts 20% B case Molded 690In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 33 uF 6.3 VDC 20 % 1.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D474X0035B2Te3 1.680In Stock
Min.: 1
Mult.: 1

Reel 293 470 nF 35 VDC 20 % 8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.47uF 35volts 10% B case Molded 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 470 nF 35 VDC 10 % 8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% B case Molded 1.670In Stock
2.000Expected 7/19/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 10 VDC 20 % 3.4 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 20volts 20% B case Molded 1.970In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 20 VDC 20 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 20% 25volts B Case, Molded 279In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 25 VDC 20 % 2.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 475uF 35volts 20% 872In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 35 VDC 20 % 3.1 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 20volts 10% B case Molded 825In Stock
8.000Expected 5/3/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 20 VDC 10 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B case Molded 694In Stock
36.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 25 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 20% B case Molded 123In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 47 uF 6.3 VDC 20 % 1.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% B case Molded 900In Stock
2.000Expected 4/23/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 47 uF 6.3 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D684X9035B2Te3 954In Stock
Min.: 1
Mult.: 1

Reel 293 680 nF 35 VDC 10 % 6.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 10volts 10% B case Molded 2.358In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 6.8 uF 10 VDC 10 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 25volts 10% B case Molded 1.774In Stock
2.000Expected 3/18/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 6.8 uF 25 VDC 10 % 2.4 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT