3528 Tantalum Capacitors - Solid SMD

Results: 6.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 16V 10% 1.495In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 10 uF 16 VDC 10 % 2.1 Ohms 1411 3528 B Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 180In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 10 uF 16 VDC 20 % 2.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 3.3uF 3.2x2.7 875In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 3.3 uF 16 VDC 20 % 3.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 3.2x2.7 457In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 4.7 uF 16 VDC 20 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 3.2x2.7 2.923In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 2.2 uF 20 VDC 20 % 3.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 10% 1411 E SR= 2.8 Ohm 1.812In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 4.7 uF 20 VDC 20 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1.5uF 3.2x2.7 2.437In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 1.5 uF 25 VDC 20 % 4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2UF 35V 10% 451In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 2.2 uF 35 VDC 20 % 3.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 20% B case Molded 3.311In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 1 uF 25 VDC 20 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 20% B case Molded 5.480In Stock
4.000Expected 3/18/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 1 uF 35 VDC 20 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 20% B case Molded 13" 5.118In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel 293D 1 uF 35 VDC 20 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% B case Molded 1.090In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 1 uF 25 VDC 10 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 10% B case Molded 4.771In Stock
4.000Expected 5/3/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 1 uF 50 VDC 10 % 6.7 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 20% B case Molded 96In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 10 uF 20 VDC 20 % 2.1 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 20% B case Molded 33In Stock
4.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 10 uF 6.3 VDC 20 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volt 10% B Case Molded 4.182In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel 293D 10 uF 6.3 VDC 10 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B Case 496In Stock
18.000Expected 2/11/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 100 uF 6.3 VDC 20 % 1.7 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 25volts 10% B case Molded 485In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 1.5 uF 25 VDC 10 % 4.6 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 10volts 10% B case Molded 1.082In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 15 uF 10 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 16volts 10% B case Molded 4.013In Stock
2.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 15 uF 16 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20volts 10% B case Molded 590In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 15 uF 20 VDC 10 % 2.3 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 20% 16volts B Case, Molded 2.032In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 2.2 uF 16 VDC 20 % 4.6 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 20volts 20% B case Molded 1.710In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 2.2 uF 20 VDC 20 % 3.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 35volt 20% B Case Molded 10In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 2.2 uF 35 VDC 20 % 3.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 16volts 10% B case Molded 6.640In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 2.2 uF 16 VDC 10 % 4.6 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT