3528 Tantalum Capacitors - Solid SMD

Results: 6.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 10% 1210 ES R= 600 mOhm 3.476In Stock
2.000Expected 11/19/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 68 uF 10 VDC 10 % 600 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 68uF 20% 7In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 68 uF 6.3 VDC 20 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF Case T 2.447In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TPS 10 uF 16 VDC 10 % 800 mOhms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 16V 3.111In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TRJ 10 uF 16 VDC 10 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ESR= 1 Ohm 1.324In Stock
10.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TRJ 10 uF 20 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF/10V 20%ESR2200 3528-21 665In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TRJ 10 uF 10 VDC 20 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 10% ESR = 1500mOhm 113In Stock
10.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TRJ 4.7 uF 35 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 10% 1211 ES R= 700 mOhm 1.669In Stock
14.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 220 uF 4 VDC 10 % 700 mOhms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 3.5x2.8 1.666In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 22 uF 6.3 VDC 20 % 1.9 Ohms 1206 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 6.3V 10% 10.036In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 47 uF 6.3 VDC 10 % 1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 1211 ES R= 1.9 Ohm 4.050In Stock
12.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 22 uF 10 VDC 10 % 1.9 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 1211 ES R= 1.4 Ohm 7.378In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 10 % 1.4 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% 1.284In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 47 uF 10 VDC 10 % 1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1211 ES R= 1 Ohm 463In Stock
12.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 47 uF 10 VDC 20 % 1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 10% 10.178In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 10 uF 16 VDC 10 % 2 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 3.5x2.8 2.200In Stock
44.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 10 uF 16 VDC 20 % 2 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 15uF 3.5x2.8 3.576In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 15 uF 16 VDC 20 % 2 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 3.5x2.8 421In Stock
12.000Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 22 uF 16 VDC 20 % 1.9 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 10% 695In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 33 uF 16 VDC 10 % 1.9 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 20V 10% 7.207In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 10 uF 20 VDC 10 % 2.1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 3.3uF 3.5x2.8 9.958In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 3.3 uF 25 VDC 20 % 3.1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 20% 1211 E SR= 3.8 Ohm 6.297In Stock
12.000Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 2.2 uF 35 VDC 20 % 3.8 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 10V 20% 1.795In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 22 uF 10 VDC 20 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% 1210 ES R=1.9Ohm AEC-Q200 1.745In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 33 uF 10 VDC 20 % 1.9 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 1411 E SR= 2.8 Ohm 1.938In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 4.7 uF 10 VDC 20 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT