3528 Tantalum Capacitors - Solid SMD

Results: 6.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD Automotive 1210, 33uF, 10%, 16VDC 819In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS Auto 33 uF 16 VDC 10 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1210 E SR=1.4Ohm AEC-Q200 4.953In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS Auto 4.7 uF 10 VDC 10 % 1.4 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1210 E SR= 1.5 Ohm 2.195In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 16 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% ESR = 800mOhm 611In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS Auto 4.7 uF 16 VDC 10 % 800 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 10% Tol. 7 50 ESR 1.460In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 20 VDC 10 % 750 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF Case B 2.384In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 20 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 25V 10% L ESR 4.519In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 25 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 10% 35V 994In Stock
4.000Expected 10/22/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 35 VDC 10 % 700 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 35V 3528-21 13In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 35 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 20% Tol. 8 00 ESR 1.835In Stock
6.000Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 16 VDC 20 % 800 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 4.7uF 20% Tol. 1 500 ESR 834In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 25 VDC 20 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 35V 3528-21 1.616In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 4.7 uF 35 VDC 20 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1210 E SR= 250 mOhm 1.210In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF Case B 2.647In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 6.3 VDC 10 % 350 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.25Ohm AEC-Q200 1.449In Stock
8.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.25Ohm AEC-Q200 326In Stock
2.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS Auto 47 uF 10 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.2 mm (0.087 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.35Ohm AEC-Q200 1.908In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS Auto 47 uF 10 VDC 10 % 350 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.2 mm (0.087 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.65Ohm AEC-Q200 3.665In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS Auto 47 uF 10 VDC 10 % 650 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.2 mm (0.087 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% Tol. 5 00 ESR 2.301In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 6.3 VDC 20 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V 20% ESR 250 3528-21 2.105In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 20 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V 20% 3528-21 2.986In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 20 % 650 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 6.8uF 10% 1210 E SR= 1.2 Ohm 522In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 6.8 uF 16 VDC 10 % 1.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 10% 1210 E SR= 600 mOhm 448In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 6.8 uF 20 VDC 10 % 600 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 6.8uF Case B 246In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TPS 6.8 uF 25 VDC 10 % 700 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 68uF 10% Tol. 3 50 ESR 365In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 68 uF 6.3 VDC 10 % 350 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT