3216 Tantalum Capacitors - Solid SMD

Results: 4.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 10v 10% Tol 120 6 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel TAC 10 uF 10 VDC 10 % 2 Ohms 1206 3216 V Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 10v 20% Tol 120 6 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel TAC 10 uF 10 VDC 20 % 2 Ohms 1206 3216 V Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V .1uF 5% 1206 ESR = 7.5 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

Reel TAJ Standard 100 nF 35 VDC 5 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V .1uF 20% 1206 ES R = 7.5 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAJ Standard 100 nF 35 VDC 20 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V .1uF 20% 1206 ES R = 7.5 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

Reel TAJ Standard 100 nF 35 VDC 20 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 1 uF 16 VDC 10 % 11 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 10% 1206 CAS E A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 1 uF 16 VDC 10 % 11 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 10% Non-Stocked Lead-Time 13 Weeks
Min.: 24.000
Mult.: 2.000
: 2.000

Reel TAJ Standard 1 uF 16 VDC 10 % 11 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR = 7.5 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel TAJ Standard 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TAJ Standard 1 uF 50 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 20% 1206 CAS E A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 1 uF 16 VDC 20 % 11 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 20% 1206 CAS E A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel TAJ AUTO 1 uF 16 VDC 20 % 11 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 1uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel TAJ Standard 1 uF 20 VDC 20 % 9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 20% 1206 ESR = 8 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 1 uF 25 VDC 20 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

Reel TAJ Standard 1 uF 35 VDC 20 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 20% 1206 ESR = 7.5 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 1 uF 35 VDC 20 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 20% 1206 ESR = 6.6 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

Reel TAJ Standard 1 uF 50 VDC 20 % 6.6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

Reel TAJ AUTO 10 uF 6.3 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 10uF 20% 1206 CAS E A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 4 VDC 20 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 10uF 20% 1206 ESR = 4 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 6.3 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R = 3 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 10 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R = 3 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 16 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R = 3 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

Reel TAJ AUTO 10 uF 16 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 100uF 1206 ESR= 1.4Ohms 20% Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAJ Standard 100 uF 2.5 VDC 20 % 1.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.15uF 5% Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAJ Standard 150 nF 35 VDC 5 % 21 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT