3216 Tantalum Capacitors - Solid SMD

Results: 4.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1.5uF 10% 1306 Non-Stocked
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 1.5 uF 25 VDC 10 % 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 10% 1306 3.2 x1.6x1mm Non-Stocked Lead-Time 37 Weeks
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 1 uF 35 VDC 10 % 8 Ohms 1305 3216 S Case 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 1206 ES R=3Ohm AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 18.000
Mult.: 2.000
: 2.000

Reel F97-HT3 22 uF 10 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 135 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 3.3uF 20% 1206 E SR=4.5Ohm AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 18.000
Mult.: 2.000
: 2.000

Reel F97-HT3 3.3 uF 16 VDC 20 % 4.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 135 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD AUTO PROFF RUGGED Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel F97 4.7 uF 16 VDC 10 % 4 Ohms 1206 3216 B Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 1206 E SR=4Ohm AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 18.000
Mult.: 2.000
: 2.000

Reel F97-HT3 4.7 uF 20 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 135 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1UF 35V 10% ESR 3000 3216-18 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TPS 1 uF 35 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 100 uF 3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 100 uF 3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 100 uF 4 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 100 uF 4 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 100 uF 4 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 1Ohms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 100 uF 6.3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 1Ohms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAC 100 uF 6.3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 100 uF 6 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 150uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 150 uF 2 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 33 uF 10 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 10V 20% A 1206 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 33 uF 10 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 47 uF 6.3 VDC 10 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 47 uF 6.3 VDC 10 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 47 uF 6.3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 6.3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 68uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TAC 68 uF 4 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1206 E SR= 5 mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 10 uF 6.3 VDC 20 % 5 mOhms 1206 3216 I Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 2 Ohms 1206 3216 V Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT