3216 Tantalum Capacitors - Solid SMD

Results: 4.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 2.178Factory Stock Available
Min.: 1.000
Mult.: 1.000
No
Bulk TBJ 100 nF 35 VDC 5 % 24 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 1.585Factory Stock Available
Min.: 1.000
Mult.: 1.000
No
Bulk TBJ 10 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1.5uF 10% 1206 E SR= 7.5 Ohm 2.000Stock Available
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 1.5 uF 35 VDC 10 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 20% 15.000Stock Available
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 2.2 uF 10 VDC 20 % 12 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% 2.500Stock Available
Min.: 2.500
Mult.: 2.500
: 2.500

Reel TAJ Low Profile 22 uF 6.3 VDC 20 % 1.8 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
Reel TBJ 1 uF 20 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel TBJ 10 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
Reel TBJ 10 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
Reel TBJ 1.5 uF 35 VDC 10 % 2000 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
Reel TBJ 33 uF 10 VDC 10 % 700 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .47UF 35V 10% A Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
Reel TBJ 470 nF 35 VDC 10 % 9530 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
Reel TBJ 4.7 uF 20 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
Reel TBJ 680 nF 15 VDC 10 % 12 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 AE C-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 18.000
Mult.: 2.000
: 2.000

Reel F93-AJ6 10 uF 10 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 1206 AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Reel F93-AJ6 10 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 1206 AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93-AJ6 10 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 20% 1206 AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Reel F93-AJ6 16 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 20% 1206 AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Reel F93-AJ6 35 VDC 20 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 10% 1306 Non-Stocked
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 47 uF 4 VDC 10 % 1206 3216 Q Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 10% 1306 Non-Stocked
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 47 uF 4 VDC 10 % 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1306 Non-Stocked
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 47 uF 6.3 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1306 Non-Stocked
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 47 uF 6.3 VDC 10 % 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 1306 13 06 3.2x1.6x0.8mm Non-Stocked Lead-Time 37 Weeks
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 33 uF 10 VDC 10 % 3 Ohms 1206 3216 Q Case 2.2 mm (0.087 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 10% 1306 Non-Stocked
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 6.8 uF 20 VDC 10 % 1206 3216 Q Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 1306 Non-Stocked Lead-Time 37 Weeks
Min.: 20.000
Mult.: 2.500
: 2.500

Reel F95 1 uF 25 VDC 10 % 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT