33 uF Bulk Tantalum Capacitors - Solid SMD

Results: 461
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 150In Stock
Min.: 1
Mult.: 1

Bulk TAZ 33 uF 25 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 50In Stock
Min.: 1
Mult.: 1

Bulk TAZ 33 uF 25 VDC 10 % 2721 6954 X Case 6.93 mm (0.273 in) 5.41 mm (0.213 in) 2.74 mm (0.108 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 2917 0.1Ohm s 0.1 128In Stock
Min.: 1
Mult.: 1

Bulk TBJ 33 uF 35 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 0.18Ohms H 10% 242In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 33 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 33uF 2917 0.9Ohm s 0.1 146In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 33 uF 15 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 25V 10% H 161In Stock
Min.: 1
Mult.: 1

Bulk CWR09/19/29 33 uF 25 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 15V 10% H 20In Stock
Min.: 1
Mult.: 1
Bulk CWR09 33 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 140In Stock
Min.: 1
Mult.: 1

Bulk CWR 33 uF 15 VDC 10 % - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 33uF 3Ohms F 10% 28In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 33 uF 15 VDC 10 % 3 Ohms 2214 5634 F Case 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 2312 0.5Ohm s 0.1 32In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 33 uF 16 VDC 5 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 380Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 16 VDC 20 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 596Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 16 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 705Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 20 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 357Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 437Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 25V 10% E 174Factory Stock Available
Min.: 100
Mult.: 100

Bulk TBJ 33 uF 25 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 35V 10% E 156Factory Stock Available
Min.: 100
Mult.: 100

Bulk TBM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 10V 10% G 422Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TAZ 33 uF 10 VDC 10 % 1.1 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 993Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TAZ 33 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 225Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 33 uF 20 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 445Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 33 uF 20 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 292Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 331Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 33 uF 35 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 252Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 721Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TBJ 33 uF 35 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT