220 uF 3216 Tantalum Capacitors - Solid SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4Volts 20% A0 Case Molded 2.828In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TL8 220 uF 4 VDC 20 % 7 Ohms 1206 3216 A0 Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 2.5V 20% A case 1.968In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 220 uF 2.5 VDC 20 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4V 20% A case 101In Stock
60.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 220 uF 4 VDC 20 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 20% ESR=3000
13.738Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TLJ 220 uF 4 VDC 20 % 3 Ohms 1206 3216 G Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 10% 1306 13 06 3.2x1.6x1mm
19.220On Order
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel F95 220 uF 4 VDC 10 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 20% Tol. 4v 11 00 ESR
4.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLJ 220 uF 4 VDC 20 % 1.1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 20% 1306 3. 2x1.6x0.8mm
7.500Expected 11/13/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel F95 220 uF 4 VDC 20 % 1.5 Ohms 1206 3216 Q Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 20% 1306 3. 2x1.6x1mm
4.718Expected 9/24/2027
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel F95 Audio 220 uF 4 VDC 20 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 20% 1306 3. 2x1.6x1mm
9.950Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel F95 220 uF 4 VDC 20 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT