2915 Tantalum Capacitors - Solid SMD

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2915 10% ESR=900mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T497 47 uF 10 VDC 10 % 900 mOhms 2915 7238 H Case 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 10% ESR=1.3Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T497 6.8 uF 35 VDC 10 % 83 mOhms 2915 H Case - 55 C + 125 C