Supercapacitors / Ultracapacitors

 Supercapacitors / Ultracapacitors

Buy Supercapacitors & Ultracapacitors at Mouser with same-day shipping. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell Technologies, Vishay & more.


Please view our selection of supercapacitors and ultracapacitors below.


Results: 1.407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 250F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 32.000
Mult.: 1.000

1 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 12 mm 500000 Cycles 200 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 500

3.3 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 22 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 500

3.3 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 22 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 500000 Cycles 7.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 150F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 2F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 16.000
Mult.: 500

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 1F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 16.000
Mult.: 500

SCV Bulk
KEMET Supercapacitors / Ultracapacitors 3V 3.3F Max Temp 65 C 30% Radial Non-Stocked Lead-Time 23 Weeks
Min.: 12.000
Mult.: 500

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 500000 Cycles 100 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 65 C SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 15F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 100

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 20F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 6.400
Mult.: 100

SCV Bulk
KEMET Supercapacitors / Ultracapacitors 30.0PF 3.0V Non-Stocked Lead-Time 13 Weeks
Min.: 1.320
Mult.: 220

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 100F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 1.060
Mult.: 106

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 220F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 360
Mult.: 45

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 250F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 400F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 120F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 100F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

SCV Bulk
KEMET Supercapacitors / Ultracapacitors Supercapacitor, 150F, 3Vdc, 65 C Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

SCV Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 6V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

12 F 6 VDC Radial 24 mm (0.945 in) 32.5 mm 16.5 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 6V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

220 mF 6 VDC Radial 6.8 mm (0.268 in) 13.5 mm 7.5 mm 500000 Cycle 2.2 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 6V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

330 mF 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 1.65 Ohms 40 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 3V Non-Stocked Lead-Time 14 Weeks
Min.: 672
Mult.: 84

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk