10 % 5 mm Safety Capacitors

Results: 967
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 2.966In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4.132In Stock
Min.: 1
Mult.: 1
: 1.170

68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 10% X2 9.744In Stock
Min.: 1
Mult.: 1
: 1.300

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.068uF 305volts 10% X2 4.258In Stock
Min.: 1
Mult.: 1

68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
KEMET Safety Capacitors 250VAC 0.01 uF X7R 2211 10% X2 8.893In Stock
6.500Expected 10/28/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.01uF 10% 53.075In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
Vishay / BC Components Safety Capacitors 22pF X760 Y500VAC 10% U2J 21.529In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
KEMET Safety Capacitors 300Vol 0.0022uF 10% LS=7.5mm AECQ2 5.446In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 10.5 mm R41-T AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 100nF + / - 10% 310Vac Pitch 15mm 1.044In Stock
Min.: 1
Mult.: 1

100 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 220pF K tol 1.579In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 81In Stock
1.000Expected 10/1/2026
Min.: 1
Mult.: 1

100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick SL (JIS) 250Vac(r.m.s.) 15pF K tol 1.477In Stock
Min.: 1
Mult.: 1
: 1.000

15 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 441In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 255In Stock
Min.: 1
Mult.: 1

47 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 100nF + / - 10% 310Vac Pitch 15mm 983In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 958In Stock
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,01 F 10 305Vac 1.240In Stock
Min.: 1
Mult.: 1

10 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 10nF 10 305Vac 1.226In Stock
Min.: 1
Mult.: 1
10 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F340Y2
Vishay / BC Components Safety Capacitors .01uF 10% 300volts 1.108In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 10nF 10% 310V 1.200In Stock
Min.: 1
Mult.: 1

10 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 462In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 95In Stock
500Expected 9/8/2026
Min.: 1
Mult.: 1

680 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
TDK Safety Capacitors 0.01uF 530Vac X1 MKP 10% LS=15mm 2.073In Stock
Min.: 1
Mult.: 1

10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk
TDK Safety Capacitors 0.033uF 305volts 10% X2 3.432In Stock
Min.: 1
Mult.: 1
: 1.170

33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
Vishay / BC Components Safety Capacitors .01uF 10% 300volts 1.048In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk