11 mm Safety Capacitors

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300VAC 1200VDC 0.068uF LS=15mm AEC-Q200 3In Stock
2.100Expected 10/5/2026
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 19 mm R41D V234 Bulk
TDK Safety Capacitors 15NF 10% 300V FILM CAP MKP Y2
7.996Expected 1/11/2027
Min.: 1
Mult.: 1

0.015 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 6 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.68uF 305V 20% 15mm L/S Class X2
14.936On Order
Min.: 1
Mult.: 1

680 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.68uF 305volts 20% X2
4.394On Order
Min.: 1
Mult.: 1
: 550

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 305volts 20% X2
5.154On Order
Min.: 1
Mult.: 1
: 370

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Ammo Pack
KEMET Safety Capacitors 275vac 1uF 10%
4.480Expected 1/18/2027
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
Vishay / Roederstein Safety Capacitors .033uF 310Vac 10% X2
750Expected 11/23/2026
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
TDK Safety Capacitors 0.68uF 305volts 10% X2
1.840On Order
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.68uF 305Vac X2 LS= 27.5mm Hi Humidity
1.280Expected 9/28/2026
Min.: 1
Mult.: 1

680 nF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 19 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1uF 10% LS=27.5mm MKP X2
1.280Expected 10/12/2026
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 19 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
KEMET Safety Capacitors 1 uF 310 VAC 630 VDC
601Expected 12/4/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 1.5uF 310vac 10% LS 22.5mm
1.440Expected 3/24/2027
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=15mm
1.675Expected 3/24/2027
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19 mm PHE850 Tray
KEMET Safety Capacitors 300V 0.068uF 125C LS=15mm AEC-Q200
1.050Expected 9/7/2027
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 19 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 20%
500Expected 12/18/2026
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 310 Bulk
KEMET Safety Capacitors .47uF 310VAC 10% X2 Rad
700Expected 1/8/2027
Min.: 1
Mult.: 1
Max.: 700

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 310 Bulk
KEMET Safety Capacitors 1.0uF 10%
241Expected 12/25/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray
KEMET Safety Capacitors 1.0uF 10%
689Expected 1/1/2027
Min.: 1
Mult.: 1
: 350

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.47uF 10%
448Expected 12/25/2026
Min.: 1
Mult.: 1

470 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 1uF 10%
434Expected 8/19/2026
Min.: 1
Mult.: 1
: 217

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 1.0uF 10% X2 27.5mm
326Expected 11/20/2026
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 20 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 0.22uF 10% LS=22.5mm AEC-Q200
750Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 500

0.22 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.47uF 10% LS=37.5mm AEC-Q200
755Expected 8/18/2026
Min.: 1
Mult.: 1

0.47 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 1.0uF 20% LS=22.5mm
715Expected 10/5/2026
Min.: 1
Mult.: 1

1 uF 300 VAC Radial 22.5 mm (0.886 in) 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 21.5 mm PHE840E Tray
Knowles / Illinois Capacitor Safety Capacitors 1uF 10% tol FILM
4.872On Order
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm MKP Bulk