11 mm Safety Capacitors

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors X2 350Vac compact, THB, 470nF 20% LS15 189In Stock
1.200Expected 5/5/2027
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors 1.0uF 305volts 10% X2 2.545In Stock
Min.: 1
Mult.: 1
: 350

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 305volts 10% X2 51In Stock
2.960Expected 12/21/2026
Min.: 1
Mult.: 1
: 370

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 305VAC 1uF 10% LS=22.5mm MKP X2 2.185In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 20.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 630VDC 0.47uF 20% LS 27.5mm 818In Stock
Min.: 1
Mult.: 1

470 nF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 1.0uF 305volts 10% X2 799In Stock
1.280Expected 9/14/2026
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.0uF 305volts 10% X2 701In Stock
1.400Expected 8/21/2026
Min.: 1
Mult.: 1
: 350

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 305VAC 20% 148In Stock
2.560On Order
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.0uF 305Vac X2 LS= 27.5mm Hi Humidity 517In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 21 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm 2.390In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 1uF 10% 32x20x11mm L/S=27.5mm X2 +85degC / 85% RH 2.445In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.68uF 10% 18x19x11mm L/S=15mm X2 +85degC / 85% RH 2.873In Stock
Min.: 1
Mult.: 1

0.68 uF X2 350 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.68uF 10% 26x19x10mm L/S=22.5mm X2 +85degC / 85% RH 3.257In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXT Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 1uF 10% 275VAC 1.166In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 1uF 10% 275VAC 413In Stock
432Expected 8/14/2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 1uF 10% 310VAC 1.633In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 1uF 10% 310VAC 126In Stock
1.296Expected 8/14/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.82uF X2 10% 196In Stock
Min.: 1
Mult.: 1

0.82 uF 310 VAC Radial 630 VDC 31 mm 11 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 0.068U 300V 11In Stock
Min.: 1
Mult.: 1

68 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1uF/20VAC/2V 429In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray
KEMET Safety Capacitors 0.47 uF 10% 310VAC 800 VDC 720In Stock
Min.: 1
Mult.: 1
Max.: 720

470 nF X1 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R49_X1 310 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 1.5uF 20% LS 22.5mm 70In Stock
1.440Expected 3/4/2027
Min.: 1
Mult.: 1
Max.: 720

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors .100UF 760V 487In Stock
760Expected 4/19/2027
Min.: 1
Mult.: 1
: 190

0.1 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F873 Reel, Cut Tape
KEMET Safety Capacitors 0.22 uF 10% 440 / 480 VAC 259In Stock
506Expected 2/15/2027
Min.: 1
Mult.: 1

0.22 uF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21.5 mm PHE844 Tray
KEMET Safety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 226In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R41-T AEC-Q200 Bulk