Bulk Safety Capacitors

Results: 9.865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 504In Stock
0,748 €
0,506 €
0,304 €
0,281 €
Min.: 1
Mult.: 1
10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 597In Stock
0,74 €
0,49 €
0,353 €
0,291 €
Min.: 1
Mult.: 1
150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 5.0mm max Thick SL (JIS) 400Vac(r.m.s.) 47pF K tol 1.000In Stock
0,611 €
0,401 €
0,25 €
0,20 €
Min.: 1
Mult.: 1
47 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors B/330pF / +/-10%/300Vac 750In Stock
1,05 €
0,539 €
0,446 €
0,417 €
Min.: 1
Mult.: 1
330 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y1 33pF SL 5% LS:10mm 1.935In Stock
0,353 €
0,181 €
0,144 €
0,116 €
Min.: 1
Mult.: 1
33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 804In Stock
0,86 €
0,501 €
0,414 €
0,343 €
Min.: 1
Mult.: 1
680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
Vishay / Draloric Safety Capacitors F339X2 220nF 10 305Vac 259In Stock
1,24 €
0,84 €
0,611 €
0,507 €
Min.: 1
Mult.: 1
220 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC, 850 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 40 C + 105 C 16.5 mm F339X2 305V Bulk
Vishay / BC Components Safety Capacitors .015uF 20% 300volts
590In Stock
3,12 €
2,24 €
1,95 €
1,72 €
Min.: 1
Mult.: 1
15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 105 C 12 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .0022uF 20% 300volts
459In Stock
1,96 €
1,38 €
1,19 €
1,04 €
Min.: 1
Mult.: 1
2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .15uF 10% 310volts 930In Stock
1,72 €
1,19 €
1,01 €
0,894 €
Min.: 1
Mult.: 1
150 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .15uF 20% 275volts
1.075In Stock
2,25 €
1,60 €
1,38 €
1,20 €
Min.: 1
Mult.: 1
150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 0.0047uF 20% 300V 907In Stock
1,80 €
1,27 €
1,09 €
0,955 €
Min.: 1
Mult.: 1
4.7 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 925In Stock
1,11 €
0,754 €
0,55 €
0,455 €
Min.: 1
Mult.: 1
47 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 310volts 936In Stock
1,65 €
1,14 €
0,972 €
0,849 €
Min.: 1
Mult.: 1
68 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.047uF 310Vac 10% 864In Stock
1,14 €
0,769 €
0,56 €
0,464 €
Min.: 1
Mult.: 1
47 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 5 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors .0033uF 480Vac 20% 1.119In Stock
0,765 €
0,508 €
0,366 €
0,303 €
Min.: 1
Mult.: 1
3.3 nF X1 480 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 305V 373In Stock
1,22 €
0,833 €
0,606 €
0,503 €
Min.: 1
Mult.: 1
33 nF 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,082 F 20 305Vac 55In Stock
1,94 €
1,37 €
1,17 €
1,02 €
Min.: 1
Mult.: 1
82 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 17.5 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,082 F 20 305Vac 149In Stock
1,85 €
1,30 €
1,12 €
0,998 €
Min.: 1
Mult.: 1
82 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 17.5 mm F34 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 220pF K tol 1.565In Stock
0,826 €
0,547 €
0,395 €
0,303 €
0,231 €
Min.: 1
Mult.: 1
220 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 1.031In Stock
0,473 €
0,315 €
0,196 €
0,157 €
Min.: 1
Mult.: 1
100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 150pF K tol 850In Stock
0,851 €
0,578 €
0,421 €
0,348 €
Min.: 1
Mult.: 1
150 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 993In Stock
0,447 €
0,298 €
0,186 €
0,149 €
Min.: 1
Mult.: 1
2.2 nF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 1500PF 300V 20% 7.5MM 218In Stock
0,748 €
0,394 €
0,263 €
0,22 €
Min.: 1
Mult.: 1
1.5 nF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA 669In Stock
0,49 €
0,323 €
0,201 €
0,163 €
Min.: 1
Mult.: 1
3.3 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk